
The PI6C49S1506FAIE is a 1.5GHz crystal oscillator from Diodes, packaged in a TQFP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This oscillator is suitable for high-frequency applications and is RoHS compliant.
Diodes PI6C49S1506FAIE technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49S1506FAIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.