
Diodes PI6C49S1510ZDIEX technical specifications.
| Input | Crystal |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49S1510ZDIEX to view detailed technical specifications.
No datasheet is available for this part.