Diodes PI6C49X0201WIE technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Input Type | DIFFERENTIAL |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49X0201WIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.