
CMOS clock generator IC, featuring 4 outputs and a maximum frequency of 200MHz. This surface mount component operates with a 3.3V supply voltage, accepting crystal input. It offers a frequency range from 25MHz to 200MHz, with a PLL for precise timing. The TSSOP package is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Diodes PI6C557-05LEX technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-05LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
