The PI6C557-06LEX is a single-circuit clock buffer with HCSL input and a maximum operating frequency of 200MHz. It is packaged in a 0.173 inch, green TSSOP-20 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The PI6C557-06LEX is available in quantities of 3000 per reel.
Diodes PI6C557-06LEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PI6C557-06 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-06LEX to view detailed technical specifications.
No datasheet is available for this part.