Diodes PI6C557-06LIEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PI6C557-06 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-06LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.