The PI6CFGL201BZDIEX is an industrial-grade clock generator IC from Diodes, featuring a quad terminal position and a 24-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. This clock generator IC is suitable for use in various applications, including those involving uPs, uCs, and peripheral ICs.
Diodes PI6CFGL201BZDIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6CFGL201BZDIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.