Diodes PI6CV2304WE technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6CV2304 |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV2304WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
