Diodes PI6CV855-02LE technical specifications.
| Package/Case | TSSOP |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6CV855 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV855-02LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.