Diodes PI6CX100-00WEX technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6CX100 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CX100-00WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
