The PI6LC4872-01ZDIEX is an industrial-grade clock generator IC from Diodes, featuring a quad configuration with 40 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is designed to consume a maximum supply current of 400uA. It is packaged in the S-PQCC-N40 format, suitable for industrial applications.
Diodes PI6LC4872-01ZDIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6LC4872-01ZDIEX to view detailed technical specifications.
No datasheet is available for this part.