The PI6LC48P02LIE is an industrial-grade clock generator IC from Diodes, featuring a 20-pin TSSOP package and operating over a temperature range of -40°C to 85°C. It is designed to support clock frequencies and processor-specific functions. The IC has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.97V and 3.63V, respectively.
Diodes PI6LC48P02LIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6LC48P02LIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.