The PI6LC48P03LEX is a 24-terminal dual clock generator IC from Diodes, featuring a supply voltage range of 2.375 to 2.625V. It is packaged in a TSSOP-24 package, measuring 4.4mm in width and 7.8mm in length. This device is designed for use in clock and timing applications, including clock generators and synthesizers.
Diodes PI6LC48P03LEX technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6LC48P03LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.