
This clock buffer IC operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. It supports a maximum operating frequency of 100MHz and is powered by a 3.3V supply voltage. The device is compliant with RoHS regulations and is available in a VQCCN-20 package quantity of 490 units per tray. The IC is suitable for use in applications where a stable clock signal is required.
Diodes PI6PCIEB24ZDE technical specifications.
| Input | HCSL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6PCIEB24ZDE to view detailed technical specifications.
No datasheet is available for this part.