16-bit, 3-state buffer/line driver IC featuring CMOS technology. Offers 16 non-inverting channels with 4 bits per element, supporting a supply voltage range of 2.3V to 3.6V. Delivers ±12mA high/low output current with a propagation delay of 4.9ns. Designed for surface mount installation in a 48-TSSOP package, operating from -40°C to 85°C.
Diodes PI74ALVCH162244AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCH162244AE to view detailed technical specifications.
No datasheet is available for this part.