The PI74ALVCH162244VEX is a 16-input 16-output 3-STATE buffer IC from Diodes. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a 1000-unit tape and reel and features a propagation delay of 4.9ns. It can handle high-level output currents of up to -12mA and low-level output currents of up to 12mA.
Diodes PI74ALVCH162244VEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCH162244VEX to view detailed technical specifications.
No datasheet is available for this part.