
CMOS 3.3V 16-channel non-inverting transceiver with 3-state outputs, featuring 8 bits per element and 2 elements for versatile data transfer. This surface mount IC operates from a 2.3V to 3.6V supply, with a nominal 3.3V operating voltage, and delivers 12mA high and low level output current. Designed for reliable performance, it offers a propagation delay of 4.9ns and a turn-on delay time of 6.8ns, with an operating temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and housed in a 48-TSSOP package.
Diodes PI74ALVCHR162245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCHR162245AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
