Dual 16-channel, 3-state bus transceiver IC featuring CMOS technology. This surface mount component operates from a 2.3V to 3.6V supply voltage, with a nominal 3.3V. It offers 12mA high and low level output current, a propagation delay of 4.9ns, and a turn-on delay time of 6.8ns. Packaged in a 48-pin TSSOP on tape and reel, this RoHS compliant device is designed for non-inverting logic functions.
Diodes PI74ALVCHR162245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCHR162245AEX to view detailed technical specifications.
No datasheet is available for this part.