The PI74ALVTC16240A is a 16-bit buffer/inverter IC from Diodes, packaged in a TSSOP-39 surface mount package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.6ns. The device has a high level output current of 64mA and a low level output current of 32mA. The IC is not RoHS compliant and contains lead. It is available in a rail/Tube packaging configuration.
Diodes PI74ALVTC16240A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Series | 74ALVTC |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVTC16240A to view detailed technical specifications.
No datasheet is available for this part.