16-bit buffer/line driver IC featuring 3-state outputs and CMOS technology. Offers 16 non-inverting channels with 4 bits per element, supporting a supply voltage range of 1.8V to 3.6V. Delivers high output current of 64mA (high level) and 32mA (low level) with a propagation delay of 4.5ns. Encased in a 48-TSSOP surface-mount package, operating between -40°C and 85°C.
Diodes PI74ALVTC16244A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Series | 74ALVTC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVTC16244A to view detailed technical specifications.
No datasheet is available for this part.