Dual 16-channel, 8-bit bidirectional bus transceiver with 3-state outputs, designed for surface mounting in a TSSOP package. This CMOS logic IC operates with a supply voltage range of 1.8V to 3.6V and features a maximum operating temperature of 85°C. Delivering 64mA high and low level output current, it offers a propagation delay of 3.6ns. The device is lead-free, RoHS compliant, and non-inverting.
Diodes PI74ALVTC16245AE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTC |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16245AE to view detailed technical specifications.
No datasheet is available for this part.