
The PI74ALVTC16245VE is an 8-bit dual bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 64mA and a low level output current of 64mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V.
Diodes PI74ALVTC16245VE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTC |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16245VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
