The PI74ALVTC16374AEX is an 8-bit dual latch from Diodes, featuring a TSSOP package and surface mount. It operates at frequencies up to 250MHz and is powered by a supply voltage between 1.8V and 3.6V. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Diodes PI74ALVTC16374AEX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVTC |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16374AEX to view detailed technical specifications.
No datasheet is available for this part.