
16-bit, non-inverting buffer/line driver featuring 3-state outputs. Operating from a 1.4V to 3.6V supply, this CMOS logic IC offers 24mA sink and source current. With a propagation delay of 2.9ns, it is suitable for surface mount applications in a TSSOP package. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Diodes PI74AVC+16244AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC+ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16244AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
