The PI74AVC+16244AEX is a 16-bit non-inverting buffer from Diodes, packaged in a TSSOP package. It operates over a supply voltage range of 1.4V to 3.6V and can handle a maximum output current of 24mA. The device is RoHS compliant and has a propagation delay of 2.9ns. It is designed to operate within a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Diodes PI74AVC+16244AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16244AEX to view detailed technical specifications.
No datasheet is available for this part.