The PI74AVC+16245KE is a dual 3-STATE transceiver from Diodes, featuring a propagation delay of 3ns. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a high level output current of -24mA and a low level output current of 24mA. It is available in a 50-piece rail/tube packaging.
Diodes PI74AVC+16245KE technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16245KE to view detailed technical specifications.
No datasheet is available for this part.