Bus Transceivers 22B BiDirectional Transceiver
Diodes PI74AVC+16245KEX technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16245KEX to view detailed technical specifications.
No datasheet is available for this part.