Flip Flops 16B Edge Trigered Dtype
Diodes PI74AVC+16374AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 39 |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16374 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16374AE to view detailed technical specifications.
No datasheet is available for this part.