The PI74AVC+16646AE is a dual 3-STATE transceiver from Diodes, featuring high level output currents of up to -24mA and low level output currents of up to 24mA. Operating within a temperature range of -40°C to 85°C, this device is RoHS compliant and available in a TSSOP package. With a propagation delay of 4.2ns, the PI74AVC+16646AE is suitable for high-speed applications, and its non-inverting polarity makes it a versatile choice for various circuit designs.
Diodes PI74AVC+16646AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16646 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16646AE to view detailed technical specifications.
No datasheet is available for this part.