The PI74AVC+16646AEX is a dual 3-STATE transceiver from Diodes, featuring a propagation delay of 4.2ns. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is available in a TSSOP package, packaged in tape and reel quantities of 1500. It is RoHS compliant and suitable for use in applications requiring high-speed data transfer.
Diodes PI74AVC+16646AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16646 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16646AEX to view detailed technical specifications.
No datasheet is available for this part.