10-bit D-type positive edge-triggered latch, featuring a single circuit with 10 input and 20 output lines. Operates with a maximum frequency of 180MHz and a propagation delay of 4ns. Supports a supply voltage range of 1.65V to 3.6V, with output currents of 24mA at both high and low levels. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Diodes PI74AVC+16820AE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 20 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16820AE to view detailed technical specifications.
No datasheet is available for this part.