The PI74AVC+16836AEX is a unidirectional logic gate with a high level output current of -24mA and a low level output current of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The gate is packaged in a TSSOP package and is available in quantities of 1500 on tape and reel. It is RoHS compliant and does not have radiation hardening. The propagation delay is 2.5ns.
Diodes PI74AVC+16836AEX technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74AVC+16836 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16836AEX to view detailed technical specifications.
No datasheet is available for this part.