
16-bit bidirectional bus transceiver, featuring 2 independent 8-bit circuits. CMOS technology ensures low quiescent current of 30uA and a wide operating voltage range from 1.4V to 3.6V. Offers 3-state true outputs with a high-level output current of -12mA and low-level output current of 12mA. Surface mountable in a 48-pin TSSOP package with a propagation delay of 4.5ns. RoHS compliant and lead-free.
Diodes PI74AVC164245LAAE technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245LAAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
