
16-channel, 3-state bidirectional transceiver/translator IC. Features CMOS technology with a propagation delay of 3.5ns and a turn-on delay time of 4.5ns. Operates with a supply voltage range of 3V to 3.6V, offering 12mA high-level and low-level output current. Packaged in a 48-TSSOP surface mount configuration, this lead-free component is supplied on tape and reel.
Diodes PI74AVC164245LAAEX technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 30uA |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245LAAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
