Diodes PI74FCT162244ATA technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT162244ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
