
16-bit non-inverting buffer/line driver IC with 3-state outputs. Features 4 elements, each with 4 bits, and a maximum operating temperature of 85°C. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 24mA high and low level output current and a 6.2ns propagation delay. Surface mountable in a SSOP package.
Diodes PI74FCT162244ATV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT162244ATV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
