
Bidirectional 8-bit transceiver IC, featuring 16 channels and two 8-bit elements. This non-inverting, inverting transceiver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivering 24mA high and low level output current, it boasts a 4.6ns propagation delay and 6.2ns turn-on delay. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Diodes PI74FCT162245ATAE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245ATAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
