
Bidirectional transceiver IC, 16 channels, 8 bits per element, featuring 3-STATE non-inverting outputs. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Delivers 24mA high and low level output current. Surface mountable in a 48-TSSOP package, this CMOS technology component offers a 4.6ns propagation delay and is RoHS compliant.
Diodes PI74FCT162245ATAEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245ATAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
