Dual 16-bit, 3-state, bidirectional bus transceiver for surface mount applications. Features 8 bits per element, 2 elements, and a 4.6ns propagation delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 24mA high and low level output current. Packaged in a 48-pin SSOP, this RoHS compliant component offers non-inverting logic and a maximum operating temperature of 85°C.
Diodes PI74FCT162245ATVE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245ATVE to view detailed technical specifications.
No datasheet is available for this part.