The 74FCT 16-bit inverting buffer is a logic IC with 4 elements, each with 16 input lines and 16 output lines. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is lead-free and RoHS compliant, packaged in a TSSOP package for surface mount applications. It has a propagation delay of 4.8ns and a quiescent current of 100nA.
Diodes PI74FCT16244ATAE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16244ATAE to view detailed technical specifications.
No datasheet is available for this part.