The PI74FCT16244ATVEX is a 16-bit 3-state buffer from Diodes, packaged in a 1000-unit SSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.8ns. The device has a high level output current of -32mA and a low level output current of 64mA. It is RoHS compliant and suitable for use in clock and timing applications.
Diodes PI74FCT16244ATVEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16244ATVEX to view detailed technical specifications.
No datasheet is available for this part.