16-bit, non-inverting buffer/line driver with 3-state outputs. Features 4 elements, each with 4 bits, supporting bidirectional data flow. Operates from a 4.5V to 5.5V supply, offering 24mA high-level and 64mA low-level output current. Surface mountable in a 48-pin TSSOP package, with a propagation delay of 6.5ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Diodes PI74FCT16244TAE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16244TAE to view detailed technical specifications.
No datasheet is available for this part.