
8-bit bidirectional transceiver, non-inverting, with 3-state outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, operating supply voltage of 5V, with a range of 4.5V to 5.5V. Offers a high and low level output current of 64mA and a propagation delay of 4.6ns. This surface mount component is housed in an SSOP package and is RoHS compliant.
Diodes PI74FCT16245ATVE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16245ATVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
