
Bidirectional transceiver IC, 8 bits per element, featuring 3-state non-inverting outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports high/low output currents of 64mA. This surface mount component, housed in a 48-TSSOP package, offers a propagation delay of 7ns and is RoHS compliant. Designed for operation between -40°C and 85°C.
Diodes PI74FCT16245TAEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16245TAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
