Octal buffer/line driver featuring 8 channels and 8 outputs with 3-state capability. This surface mount component operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V. It offers a high level output current of 64mA and a low level output current of 15mA, with a propagation delay of 6.2ns. The device operates across a temperature range of -40°C to 85°C and utilizes CMOS technology.
Diodes PI74FCT2244ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2244ATQ to view detailed technical specifications.
No datasheet is available for this part.