
8-bit, 8-channel bus transceiver with 3-state outputs. Features CMOS technology, a 6.2ns propagation delay, and a high level output current of 64mA. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Surface mountable in a QSOP package, this non-inverting transceiver offers a wide operating temperature range of -40°C to 85°C.
Diodes PI74FCT2245ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2245ATQ to view detailed technical specifications.
No datasheet is available for this part.
