Bidirectional, non-inverting transceiver IC designed for logic applications. Features 8 bits of data transfer with 3-state outputs and a high output current capability of 64mA. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V systems. Packaged in a 20-pin QSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.1ns.
Diodes PI74FCT2245CTQE technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2245CTQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.