
The PI74FCT2374ATQ is an 8-bit 3-state non-inverting latch from Diodes, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a surface-mount SSOP package and is not RoHS compliant. It features a propagation delay of 6.5ns and a turn-on delay time of 2ns, with output currents of -15mA and 64mA for high and low levels, respectively.
Diodes PI74FCT2374ATQ technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2374ATQ to view detailed technical specifications.
No datasheet is available for this part.