
8-bit, dual non-inverting buffer/line driver IC featuring 3-state outputs. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 4.8ns and a maximum operating frequency of 50MHz. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant component supports 64mA low-level output current and -15mA high-level output current.
Diodes PI74FCT244ATSE technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT244ATSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
