Octal Buffer/Line Driver featuring 8 non-inverting, 3-state outputs. This surface mount QSOP package IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 3.6ns. Designed with CMOS technology, it functions as a buffer with 8 input and 8 output lines, suitable for operation between -40°C and 85°C.
Diodes PI74FCT244DTQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT244DTQE to view detailed technical specifications.
No datasheet is available for this part.